Analog DevicesLTC6430BIUF-15#PBFCATV Amplifiers
Differential Amplifier CATV Amplifier 2000MHz Single-Element 24-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 20 | |
| 2000 | |
| 14.7(Typ)@1000MHz | |
| ±0.4(Typ) | |
| 22.3 | |
| 4.2(Typ)@1000MHz | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 190@5V | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

