Analog DevicesLTC6409IUDB#TRPBFSpecial Purpose Amplifiers
SP Amp DIFF AMP Single 5.25V 10-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| 10000 | |
| 60 to 75 | |
| 65(Typ) | |
| <60 | |
| 55 | |
| 55 | |
| Differential | |
| 1.1@5V | |
| 5.25 | |
| 5 to 7 | |
| 2.7 | |
| 3|5 | |
| 5.25 | |
| 0@5V@-40C to 85C | |
| 56@5V | |
| 0.165(Typ)@5V | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
