Analog DevicesLTC6401IUD-14#PBFSpecial Purpose Amplifiers
SP Amp DIFF AMP Single 3.5V 16-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 14 | |
| <60 | |
| 40 | |
| 55 | |
| Differential | |
| 10(Min)@3V@-40C to 85C | |
| 3@3V@-40C to 85C | |
| 3.5 | |
| <5 | |
| 2.85 | |
| 3 | |
| 3.5 | |
| 60@3V@-40C to 85C | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

