Analog DevicesLTC6373SDFM#PBFInstrumentation Amplifiers
INST Amp Single ±18V 12-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 24.08 | |
| <35 | |
| 80 | |
| 80 to 85 | |
| 92 | |
| 0.092 | |
| ±18 | |
| 30 to 50 | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.000025@±15V | |
| 5000000(Typ)@±15V | |
| Dual | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

