Analog DevicesLTC6363IDCB#PBFSpecial Purpose Amplifiers
SP Amp DIFF AMP Single R-R O/P ±5.5V/11V 8-Pin DFN EP T/R
Evaluation Board: DC2319A
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail Output | |
| 500 | |
| >=125 | |
| 125(Typ) | |
| 85 to 95 | |
| 94 | |
| 90 | |
| Differential | |
| 0.1@5V | |
| ±5.5|11 | |
| 10 to 15 | |
| 2.8 | |
| 3|5|9 | |
| 11 | |
| ±1.4 | |
| ±3|±5 | |
| ±5.5 | |
| 0.1@5V@-40C to 85C | |
| 1.85@5V | |
| 50(Typ)@10V | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

