Analog DevicesLTC6269IDD-10#PBFOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R O/P ±2.625V/5.25V 10-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 1@5V | |
| 3.1 | |
| 5.25 | |
| ±1.55 | |
| ±2.625 | |
| 0.00000004@5V | |
| 0.000000003@5V | |
| 0.00000002@5V | |
| 36@5V | |
| Single|Dual | |
| 1500@5V | |
| 4@5V | |
| 107.96 | |
| 0.007@5V | |
| 78 | |
| 64 | |
| 60 to 65 | |
| 4000 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

