Analog DevicesLTC6268IS8-10#TRPBFOperational Amplifiers - Op Amps
Op Amp Single Precision Amplifier R-R O/P ±2.625V/5.25V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 1@5V | |
| 3.1 | |
| 5.25 | |
| ±1.55 | |
| ±2.625 | |
| 0.00000004@5V | |
| 0.000000003@5V | |
| 0.00000002@5V | |
| 18@5V | |
| Single|Dual | |
| 1500@5V | |
| 4@5V | |
| 107.96 | |
| 0.007@5V | |
| 78 | |
| 64 | |
| 60 to 65 | |
| 4000 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

