Analog DevicesLTC6268HS6#TRPBFOperational Amplifiers - Op Amps
Op Amp Single Precision Amplifier R-R O/P ±2.625V/5.25V 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 1@5V | |
| 3.1 | |
| 5.25 | |
| ±1.55 | |
| ±2.625 | |
| 0.00000004@5V | |
| 0.000000003@5V | |
| 0.00000002@5V | |
| 36@5V | |
| 135(Max) | |
| Single|Dual | |
| 400@5V | |
| 4.9@5V | |
| 107.96 | |
| 0.0055@5V | |
| 78 | |
| 64 | |
| 60 to 65 | |
| 500 | |
| 17 | |
| Yes | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

