Analog DevicesLTC6262IMS#PBFOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R I/O ±2.625V/5.25V 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.35um | |
| 0.4@5V | |
| 1.8 | |
| 5.25 | |
| ±0.9 | |
| ±2.625 | |
| 0.05@5V | |
| 0.06@5V | |
| 0.05@5V | |
| 0.53@5V | |
| 20(Max) | |
| Single|Dual | |
| 7@5V | |
| 13@5V | |
| 106.02 | |
| 80 | |
| 68 | |
| 65 to 70 | |
| 30 | |
| 500 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

