Analog DevicesLTC6255CS6#TRMPBFOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R I/O 5.25V 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.35um | |
| 0.35@5V | |
| 1.8 | |
| 5.25 | |
| 0.02@5V | |
| 0.05@5V | |
| 0.085@5V | |
| 20(Max) | |
| Single | |
| 1.8@5V | |
| 20@5V | |
| 106.02 | |
| 0.85@5V | |
| 82 | |
| 75 | |
| 75 to 80 | |
| 6.5 | |
| 6000 | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

