Analog DevicesLTC6253HTS8#TRMPBFOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R I/O ±2.625V/5.25V 8-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 2.2@5V | |
| 2.5 | |
| 5.25 | |
| ±1.25 | |
| ±2.625 | |
| 0.15 | |
| 0.27 | |
| 0.5@5V | |
| 1.4@5V | |
| 3@5V | |
| 9.7@5V | |
| 90 | |
| Single|Dual | |
| 280@5V | |
| 2.75@5V | |
| -3.5(Typ) | |
| 95.56 | |
| 4@5V | |
| 66.5 | |
| 85 | |
| 85 to 90 | |
| 720 | |
| 36 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

