Analog DevicesLTC6247IMS#PBFOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R I/O 5.25V 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 2.5@5V | |
| 2.5 | |
| 5.25 | |
| 0.25@5V | |
| 1@5V | |
| 2.8@5V | |
| 100(Max) | |
| Single | |
| 90@5V | |
| 4.2@5V | |
| 93.06 | |
| 2@5V | |
| 69 | |
| 78 | |
| 75 to 80 | |
| 180 | |
| 202 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

