Analog DevicesLTC6247HTS8#TRMPBFOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R I/O 5.25V 8-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 2.5@5V | |
| 2.5 | |
| 5.25 | |
| 0.25@5V | |
| 1@5V | |
| 2.8@5V | |
| 100(Max) | |
| Single | |
| 90@5V | |
| 4.2@5V | |
| 93.06 | |
| 2@5V | |
| 69 | |
| 78 | |
| 75 to 80 | |
| 180 | |
| 202 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

