Analog DevicesLTC6244HVCMS8#TRPBFOperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier R-R O/P ±5.25V/10.5V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| Rail to Rail Output | |
| CMOS | |
| 0.1@5V | |
| 2.8 | |
| 10.5 | |
| ±1.4 | |
| ±5 | |
| ±5.25 | |
| 0.15 | |
| 0.175 | |
| 0.0000005(Typ)@5V | |
| 0.000075@5V@0C to 70C | |
| 14.8@5V@0C to 70C | |
| Single|Dual | |
| 35@5V@0C to 70C | |
| 8@5V | |
| 2.5 | |
| 127.96 | |
| 0.00056@5V | |
| 75 | |
| 74 | |
| 71 to 75 | |
| 50 | |
| 535 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

