Analog DevicesLTC6244HDD#PBFOperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier R-R O/P 6V 8-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| Rail to Rail Output | |
| CMOS | |
| 0.65@5V | |
| 2.8 | |
| 6 | |
| 0.0000005(Typ)@5V | |
| 0.000001@5V | |
| 0.002@5V@-40C to 125C | |
| 14.8@5V@-40C to 125C | |
| Single | |
| 40@5V@-40C to 125C | |
| 8@5V | |
| 110.88(Min) | |
| 0.00056@5V | |
| 75 | |
| 74 | |
| 71 to 75 | |
| 50 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

