Analog DevicesLTC6241IDD#TRPBFOperational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| Rail to Rail Output | |
| CMOS | |
| 0.55@5V | |
| 2.8 | |
| 6 | |
| 0.19 | |
| 0.19 | |
| 0.0000002(Typ)@5V | |
| 0.0000002@5V | |
| 0.000075@5V@-40C to 85C | |
| 4.4@5V | |
| 30 | |
| Single | |
| 10@5V@-40C to 85C | |
| 7@5V | |
| 2.5 | |
| 124.08 | |
| 0.00056@5V | |
| 80 | |
| 80 | |
| 80 to 85 | |
| 18 | |
| 1100 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

