Analog DevicesLTC6241CS8#TRPBFOperational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| Rail to Rail Output | |
| CMOS | |
| 0.125@5V | |
| 2.8 | |
| 6 | |
| 0.19 | |
| 0.19 | |
| 0.0000002(Typ)@5V | |
| 0.0000002@5V | |
| 0.000075@5V@0C to 70C | |
| 4.4@5V | |
| 30 | |
| Single | |
| 10@5V@0C to 70C | |
| 7@5V | |
| 2.5 | |
| 124.08 | |
| 0.00056@5V | |
| 80 | |
| 80 | |
| 80 to 85 | |
| 18 | |
| 1100 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

