Analog DevicesLTC6240HVHS8#TRPBFOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier R-R O/P ±5.5V/11V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.6um | |
| CMOS | |
| 0.175@5V | |
| 2.8 | |
| 11 | |
| ±1.4 | |
| ±3|±5 | |
| ±5.5 | |
| 0.19 | |
| 0.19 | |
| 0.000001@5V | |
| 0.0000002@5V | |
| 0.000001@5V | |
| 2.4@5V | |
| 30 | |
| Single|Dual | |
| 4.5(Min)@5V@-40C to 125C | |
| 2.5 | |
| 124.08 | |
| 78 | |
| 78 | |
| 75 to 80 | |
| 12(Min) | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

