Analog DevicesLTC6228IS8#PBFOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier R-R O/P ±5.875V/11.75V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.105@5V | |
| 2.8 | |
| 11.75 | |
| ±1.4 | |
| ±5 | |
| ±5.875 | |
| 0.9@5V | |
| 16@5V | |
| 17.8@5V | |
| 100(Max) | |
| Single|Dual | |
| 350@5V | |
| 0.88@5V | |
| 140 | |
| 6.3@5V | |
| 100 | |
| 97 | |
| 95 to 105 | |
| 865 | |
| 26 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

