Analog DevicesLTC6228IDC#TRPBFOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier R-R O/P ±5.875V/11.75V 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.105@5V | |
| 2.8 | |
| 11.75 | |
| ±1.4 | |
| ±3|±5 | |
| ±5.875 | |
| 0.9@5V | |
| 16@5V | |
| 17.8@5V | |
| 80(Min) | |
| Single|Dual | |
| 350@5V | |
| 0.88@5V | |
| 140 | |
| 6.3@5V | |
| 100 | |
| 97 | |
| 90 to 95 | |
| 865 | |
| 26 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

