Analog DevicesLTC6226HDC#TRPBFOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier R-R O/P ±5.875V/11.75V 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.1@5V | |
| 2.8 | |
| 11.75 | |
| ±1.4 | |
| ±3|±5 | |
| ±5.875 | |
| 0.22 | |
| 0.331 | |
| 0.35@5V | |
| 8.4@5V | |
| 20(Min)@5V | |
| 6.3@5V | |
| 100(Max) | |
| Single|Dual | |
| 140@5V | |
| 1@5V | |
| 0.4(Typ) | |
| 135 | |
| 2.4@5V | |
| 100 | |
| 95 | |
| 95 to 105 | |
| 430 | |
| 59 | |
| Yes | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

