Analog DevicesLTC6101BIS5#PBFSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 60V 5-Pin TSOT-23
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Current Sense Amplifier | |
| 2 | |
| 1 | |
| 110 | |
| 1(Min)@60V@-40C to 85C | |
| 0.45@60V | |
| 60 | |
| >=50 | |
| 4 | |
| 5|9|12|15|18|24|28 | |
| 60 | |
| 0.17@60V | |
| -40 | |
| 85 | |
| Industrial | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

