Analog DevicesLTC6091HUFE#PBFOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R O/P ±70V/140V 16-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.6um | |
| CMOS | |
| 1@±70V | |
| 9.5 | |
| 140 | |
| ±4.75 | |
| ±5|±15|±18|±24|±28|±9|±12 | |
| ±70 | |
| 0.25 | |
| 0.45 | |
| 0.00012@±15V@-40C to 125C | |
| 0.0000003@±15V | |
| 0.0008@±15V@-40C to 125C | |
| 7.8@±70V | |
| 90 | |
| Single|Dual | |
| 21@±70V | |
| 14@±70V | |
| 5 | |
| 140 | |
| 0.001@±70V | |
| 112 | |
| 130 | |
| >=115 | |
| 12 | |
| 2000 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 6 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

