Analog DevicesLTC6090CFE-5#PBFOperational Amplifiers - Op Amps
Op Amp Single Precision Amplifier R-R O/P ±70V/140V 16-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Output | |
| CMOS | |
| 1@±70V | |
| 9.5 | |
| 140 | |
| ±4.75 | |
| ±5|±9|±12|±15|±18|±24|±28 | |
| ±70 | |
| 0.6 | |
| 1 | |
| 0.00003@±15V@0C to 70C | |
| 0.000003@±70V | |
| 0.00005@±15V@0C to 70C | |
| 3.9@±70V | |
| 50 | |
| 10000000(Min) | |
| Single|Dual | |
| 37@±70V@0C to 70C | |
| 14@±70V | |
| 5 | |
| 140 | |
| 0.001@±70V | |
| 112 | |
| 130 | |
| >=115 | |
| 24 | |
| 2500 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

