Analog DevicesLTC6088CDHC#PBFOperational Amplifiers - Op Amps
Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 16-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 1.1@5V | |
| 2.7 | |
| 5.5 | |
| 0.0000005(Typ)@5V | |
| 0.000001@5V | |
| 0.00004@5V@0C to 70C | |
| 5@5V | |
| Single | |
| 7.2@5V | |
| 12@5V | |
| 135.56 | |
| 0.00056@5V | |
| 93 | |
| 70 | |
| 70 to 71 | |
| 14 | |
| 800 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

