Analog DevicesLTC6082CDHC#PBFOperational Amplifiers - Op Amps
Op Amp Quad Precision Amplifier R-R I/O 5.5V 16-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 0.07@5V | |
| 2.7 | |
| 5.5 | |
| 0.001 | |
| 0.001 | |
| 0.000015(Typ)@5V@0C to 70C | |
| 0.0000002@5V | |
| 0.00004@5V@0C to 70C | |
| 1.7@5V | |
| Single | |
| 1@5V | |
| 13@5V | |
| ±0.8 | |
| 120 | |
| 0.0005@5V | |
| 98 | |
| 100 | |
| 95 to 105 | |
| 3.5 | |
| 6000 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

