Analog DevicesLTC6081HMS8#PBFOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 0.07@5V | |
| 2.7 | |
| 5.5 | |
| 0.001 | |
| 0.001 | |
| 0.0001@5V@-40C to 125C | |
| 0.0000002@5V | |
| 0.0005@5V@-40C to 125C | |
| 0.85@5V | |
| Single | |
| 1@5V | |
| 13@5V | |
| ±0.8 | |
| 120 | |
| 0.0005@5V | |
| 98 | |
| 100 | |
| 95 to 105 | |
| 3.5 | |
| 6000 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

