Analog DevicesLTC6081CMS8#TRPBFOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 0.07@5V | |
| 2.7 | |
| 5.5 | |
| 0.001 | |
| 0.001 | |
| 0.000015(Typ)@5V@0C to 70C | |
| 0.0000002@5V | |
| 0.00004@5V@0C to 70C | |
| 0.85@5V | |
| Single | |
| 1@5V | |
| 13@5V | |
| ±0.8 | |
| 120 | |
| 0.0005@5V | |
| 98 | |
| 100 | |
| 95 to 105 | |
| 3.5 | |
| 6000 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

