Analog DevicesLTC6079CGN#PBFOperational Amplifiers - Op Amps
Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 16-Pin SSOP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 0.03@5V | |
| 2.7 | |
| 5.5 | |
| 0.0000001(Typ)@5V | |
| 0.000001@5V | |
| 0.296@5V | |
| Single | |
| 0.05@5V | |
| 18@5V | |
| 125 | |
| 0.00056@5V | |
| 100 | |
| 91 | |
| 90 to 95 | |
| 0.75 | |
| 24000 | |
| No | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

