Analog DevicesLTC5800IWR-IPMA#PBF
802.15.4e SOC 2483.5MHz 250Kbps 72-Pin QFN EP Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| IC | |
| DSSS | |
| 15 | |
| Chip | |
| 250(Typ) | |
| 2400 | |
| 2483.5 | |
| -95dBm | |
| 802.15.4e | |
| SPI/UART | |
| 8dBm(Typ) | |
| 2.1 | |
| 3.6 | |
| 3.76 | |
| 100m | |
| 300m | |
| Microprocessor | |
| On Board | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 72 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 72 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

