Analog DevicesLTC5543IUH#TRPBFUp-Down Converters and Mixers
Up/Down Conv Mixer 3.3V 4GHz 20-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2300 | |
| 4000 | |
| 5 | |
| 600 | |
| 8.9(Typ) | |
| 11.8 | |
| 25.6 | |
| 3.1 | |
| 3.3 | |
| 3.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

