Analog DevicesLTC5542IUH#PBFUp-Down Converters and Mixers
Up/Down Conv Mixer 3.3V 2.7GHz 20-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1900 | |
| 2700 | |
| 5 | |
| 500 | |
| 7.4 | |
| 10.2 | |
| 26.8 | |
| 3.3 | |
| 3.3 | |
| 3.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

