Analog DevicesLTC5507ES6RF Detectors
RF Detector 0.1MHz to 1000MHz 14dBm 6-Pin TSOT-23
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.1 to 1000 | |
| 14 | |
| 5.9 | |
| 2 | |
| 2.7 | |
| 6 | |
| 0.55 | |
| -34 | |
| 250 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

