Analog DevicesLTC4444EMS8E-5#TRPBFGate and Power Drivers
Driver 1.75A 2-OUT High Side/Low Side Non-Inv 8-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side|High Side | |
| Non-Inverting | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 80(Typ) | |
| 50(Typ) | |
| 60 | |
| CMOS | |
| 4.5 | |
| 13.5 | |
| 0.52 | |
| 2.3 | |
| 2.75 | |
| 1.75(Typ) | |
| 1.5|0.75 | |
| -40 | |
| 125 | |
| Extended | |
| Under Voltage Lockout | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

