Analog DevicesLTC4442EMS8E-1#TRPBFGate and Power Drivers
Driver 5A 2-OUT High Side/Low Side Inv/Non-Inv 8-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| 2 | |
| Dependent | |
| MOSFET | |
| 2 | |
| 12(Typ) | |
| 8(Typ) | |
| 20(Typ) | |
| 6 | |
| 9.5 | |
| 0.38 | |
| 3.25 | |
| 3.5 | |
| 5(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Under Voltage Lockout | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

