Analog DevicesLTC4441MPMSE#TRPBFGate and Power Drivers
Driver 6A 1-OUT Non-Inv 10-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting | |
| 1 | |
| MOSFET | |
| 1 | |
| 13(Typ) | |
| 8(Typ) | |
| 36(Typ) | |
| CMOS|TTL | |
| 5 | |
| 25 | |
| 6 | |
| 1.4 | |
| 2.4 | |
| 6(Typ) | |
| 0.35 | |
| -55 | |
| 125 | |
| Military | |
| Shutdown|Thermal Protection|Undervoltage Lockout | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

