Analog DevicesLTC4440ES6#TRPBFGate and Power Drivers
Driver 2.4A 1-OUT High Side Full Brdg 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| Full Bridge | |
| 1 | |
| MOSFET | |
| 1 | |
| 100(Typ) | |
| 70(Typ) | |
| 75 | |
| CMOS|TTL | |
| -0.3 | |
| 80 | |
| 0.4 | |
| 1.25 | |
| 1.6 | |
| 2.4(Typ) | |
| 1.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Under Voltage Lockout | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 6 |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

