Analog DevicesLTC4440ES6-5#TRMPBFGate and Power Drivers
Driver 1.1A 1-OUT High Side Full Brdg/Half Brdg Non-Inv 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| Non-Inverting | |
| Full Bridge|Half Bridge | |
| 1 | |
| MOSFET | |
| 1 | |
| 100(Typ) | |
| 70(Typ) | |
| 65 | |
| CMOS|TTL | |
| -0.3 | |
| 15 | |
| 0.325 | |
| 1.25 | |
| 1.6 | |
| 1.1(Typ) | |
| 1.85 | |
| -40 | |
| 85 | |
| Industrial | |
| Under Voltage Lockout | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

