Analog DevicesLTC4411ES5#PBFOR Controllers
OR Controller P-channel Single 0.245Ohm 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| P-channel | |
| 1 | |
| 1400 | |
| 1250 | |
| 2.6 | |
| 5.5 | |
| 0.245 | |
| 500 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

