Analog DevicesLTC4410ES6#TRPBFPMIC Solutions
Manages Total Power Between a USB Peripheral and Battery Charger 4.35V to 5.5V 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Manages Total Power Between a USB Peripheral and Battery Charger | |
| 4.35 to 5.5 | |
| 4.35 | |
| 5.5 | |
| -40 | |
| 85 | |
| Extended | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

