Analog DevicesLTC4381ADKE-2#PBFSpecialized Power ICs and Modules
Surge Protection 32-Pin DFN EP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Surge Protection | |
| 4 to 80 | |
| 4 | |
| 80 | |
| 0.03 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 32 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 32 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

