Analog DevicesLTC4360CSC8-1#TRMPBFSpecialized Power ICs and Modules
Over Voltage Protection Controller 8-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| Over Voltage Protection Controller | |
| 0.6um | |
| 2.5 to 80 | |
| 2.5 | |
| 80 | |
| 0.4 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

