Analog DevicesLTC4332HUFD#PBFSpecialized Interfaces
Port Extender 20-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| LTC4332HUFD#PBF | |
| Automotive | No |
| PPAP | No |
| Port Extender | |
| SPI | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 120 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

