Analog DevicesLTC4300A-1CMS8Signal Buffers and Repeaters
I2C Buffer 3.3V/5V 8-Pin MSOP
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Buffer | |
| 0.4 | |
| I2C | |
| 10(Max) | |
| 2.7 | |
| 5.5 | |
| 3.3|5 | |
| 7 | |
| 0 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

