Reduced Price
Analog DevicesLTC4283IUHF#PBFHot Swap Controllers
Hot Swap Controller 1-CH 12V N-Channel Negative Voltage 38-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Negative Voltage | |
| Auto-Restart | |
| N-Channel | |
| 1 | |
| 10.8 | |
| 11.5 | |
| 12 | |
| 4 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 38 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 38 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
