Analog DevicesLTC4278IDKD#PBFPower Over Ethernet - PoE Controllers
Power Over Ethernet PD Controller 60V 32-Pin DFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| PD Controller | |
| IEEE802.3at | |
| 60 | |
| 1.24 | |
| 100 | |
| 11 | |
| 88(Typ) | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 7 |
| PCB changed | 32 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

