Analog DevicesLTC4270AIUKG#PBFPower Over Ethernet - PoE Controllers
Power Over Ethernet PSE Controller 3V 3.6V 90W 52-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| PSE Controller | |
| IEEE802.3at | |
| 3 | |
| 3.6 | |
| 90 | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 7 mm |
| Package Length | 8 mm |
| PCB changed | 52 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 52 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

