Analog DevicesLTC4267CGN#TRPBFPower Over Ethernet - PoE Controllers
Power Over Ethernet PD Controller -57V 16-Pin SSOP N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| PD Controller | |
| IEEE802.3af | |
| -57 | |
| -36 | |
| -30.5 | |
| 400 | |
| 240000 | |
| 90 | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

