Analog DevicesLTC4257CS8#PBFPower Over Ethernet - PoE Controllers
Power Over Ethernet PD Controller -57V 13W 8-Pin SOIC N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| PD Controller | |
| IEEE802.3af | |
| -57 | |
| -39.2 | |
| -30.5 | |
| 400 | |
| 13 | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

