Analog DevicesLTC4244IGN#TRPBFHot Swap Controllers
Hot Swap Controller 4-CH -10.25V/13.5V/14.4V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Positive Voltage|Negative Voltage | |
| Latched Off | |
| N-Channel | |
| 4 | |
| Active Low | |
| 4.25|2.25|-14.4|10 | |
| 14.4|13.5|-10.25 | |
| 52 | |
| 10 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 8.74(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

